MEC IP67 Black Tactile Switch, SPST 50 mA @ 24 V dc
- RS Stock No.:
- 495-2135
- Mfr. Part No.:
- NAVIKITTH09WL
- Brand:
- MEC
Bulk discount available
Subtotal (1 unit)*
Kr.293 66
(exc. VAT)
Kr.367 08
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 507 unit(s) ready to ship
- Plus 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | Kr. 293,66 |
25 - 99 | Kr. 278,68 |
100 - 249 | Kr. 275,02 |
250 + | Kr. 257,17 |
*price indicative
- RS Stock No.:
- 495-2135
- Mfr. Part No.:
- NAVIKITTH09WL
- Brand:
- MEC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEC | |
Contact Configuration | SPST | |
Switch Operation | Momentary | |
Actuator Colour | Black | |
Contact Current Rating | 50 mA @ 24 V dc | |
IP Rating | IP67 | |
Operating Force | 100 N | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +115°C | |
Operating Temperature Range | -40 → +115°C | |
Select all | ||
---|---|---|
Brand MEC | ||
Contact Configuration SPST | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Contact Current Rating 50 mA @ 24 V dc | ||
IP Rating IP67 | ||
Operating Force 100 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +115°C | ||
Operating Temperature Range -40 → +115°C | ||
Related links
- MEC IP67 Black Tactile Switch, SPST 50 mA @ 24 V dc
- MEC IP67 Black Cap Tactile Switch, SPST 50 mA @ 24 V dc
- MEC IP67 Black Button Tactile Switch, SPST 50 mA @ 24 V dc 4.4mm PCB
- MEC IP67 Black Button Tactile Switch, SPST 50 mA @ 24 V dc 6.9mm PCB
- MEC IP67 Black Button Tactile Switch, SPST 50 mA @ 24 V dc 9.9mm PCB
- MEC IP67 Black Button Tactile Switch, SPST 50 mA @ 24 V dc 5.9mm PCB
- MEC IP67 Black Button Tactile Switch, SPST 50 mA @ 24 V dc 5.3mm PCB
- MEC IP67 Black Button Tactile Switch, SPST 50 mA @ 24 V dc 2.9mm PCB