Aratas Tactile Switch Plunger, 6.1 mm, SPST 50mA 24 V dc, Through Hole
- RS Stock No.:
- 682-1153
- Distrelec Article No.:
- 304-43-684
- Mfr. Part No.:
- B3F-1075
- Brand:
- Aratas
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 26,31
(exc. VAT)
Kr. 32,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 135 unit(s) ready to ship
- Plus 135 unit(s) ready to ship from another location
- Plus 555 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | Kr. 5,262 | Kr. 26,31 |
| 50 - 120 | Kr. 4,714 | Kr. 23,57 |
| 125 - 245 | Kr. 4,348 | Kr. 21,74 |
| 250 - 495 | Kr. 3,958 | Kr. 19,79 |
| 500 + | Kr. 3,684 | Kr. 18,42 |
*price indicative
- RS Stock No.:
- 682-1153
- Distrelec Article No.:
- 304-43-684
- Mfr. Part No.:
- B3F-1075
- Brand:
- Aratas
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
| Brand | Aratas | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Actuator Length | 6.1mm | |
| Length | 6mm | |
| Width | 6mm | |
| Illuminated | No | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS | |
| Series | Not Found | |
| Operating Force | 2.55N | |
| Height | 9.5mm | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Actuator Length 6.1mm | ||
Length 6mm | ||
Width 6mm | ||
Illuminated No | ||
Actuator Style Plunger | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Mount Type Through Hole | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS | ||
Series Not Found | ||
Operating Force 2.55N | ||
Height 9.5mm | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- JP
Tactile Switches Omron B3F1000 series (6 x 6 mm)
Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators
Positive click action plus a long life equal to that of a no-contact switch.
Tactile
Related links
- Aratas IP00 Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Yellow Tactile Switch Plunger SPST 50mA Through Hole
- Aratas Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas Grey Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Ivory Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP67 Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole