MEC IP67 Black Tactile Switch Cap, SPST 50mA 24 V dc, Through Hole
- RS Stock No.:
- 765-1582
- Mfr. Part No.:
- 5GTH935+1SS09-12.0
- Brand:
- MEC
Get a bulk buy discount
Add 20 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 74,97
(exc. VAT)
Kr. 93,71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | Kr. 37,485 | Kr. 74,97 | - |
| 20 - 38 | Kr. 35,76 | Kr. 71,52 | 4% |
| 40 - 78 | Kr. 25,94 | Kr. 51,88 | 30% |
| 80 - 118 | Kr. 24,555 | Kr. 49,11 | 34% |
| 120 + | Kr. 23,165 | Kr. 46,33 | 38% |
*price indicative
- RS Stock No.:
- 765-1582
- Mfr. Part No.:
- 5GTH935+1SS09-12.0
- Brand:
- MEC
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
| Brand | MEC | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder Tab | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 10mm | |
| Width | 10.1mm | |
| Contact DC Voltage | 24V dc | |
| Mount Type | Through Hole | |
| Actuator Style | Cap | |
| Minimum Operating Temperature | -40°C | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | RoHS | |
| Series | 5 g | |
| IP Rating | IP67 | |
| Height | 12mm | |
| Operating Force | 3.5N | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder Tab | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 10mm | ||
Width 10.1mm | ||
Contact DC Voltage 24V dc | ||
Mount Type Through Hole | ||
Actuator Style Cap | ||
Minimum Operating Temperature -40°C | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals RoHS | ||
Series 5 g | ||
IP Rating IP67 | ||
Height 12mm | ||
Operating Force 3.5N | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- DK
MEC Multimec® 5G Series Switches
The MEC Multimec® 5G series of tactile switches feature improved cap retention system and actuator over previous Multimec® tactile switches. The MEC Multimec® 5G series is an ideal solution to a wide range of application requirements.
3.5N actuation force
Rated for 10 million lifecycles
IP67 sealed
Related links
- MEC IP67 Black Tactile Switch Cap Surface
- MEC IP67 Black Tactile Switch Cap Through Hole
- MEC IP67 Tactile Switch Cap Through Hole
- MEC IP67 Black Tactile Switch Button SPST 50mA 24 V dc, PCB
- MEC IP67 Black Tactile Switch Cap SPST 50mA 24 V dc, Through Hole
- MEC IP67 Blue Tactile Switch Cap Surface
- MEC IP67 White Tactile Switch Cap Surface
- MEC IP67 Tactile Switch Cap Surface