Login / Register to access your benefits
Recently searched

    Wurth Elektronik White Tactile Switch, SPST 50 mA @ 12 V dc 1.1mm Surface Mount

    Bulk discount available

    Subtotal (1 unit)*

    Kr.5 72 

    (exc. VAT)

    Kr.7 15 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Last RS stock
    • 11 left, ready to ship
    • Plus 4 left, ready to ship from another location
    Units
    Per unit
    1 - 24Kr. 5,72
    25 - 49Kr. 5,50
    50 - 99Kr. 4,51
    100 - 399Kr. 4,29
    400 +Kr. 4,18

    *price indicative

    RS Stock No.:
    785-6298
    Mfr. Part No.:
    430471031826
    Brand:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Contact Configuration

    SPST

    Terminal Type

    Solder

    Switch Operation

    Momentary

    Actuator Length

    1.1mm

    Actuator Colour

    White

    Actuator Type

    Tactile

    Length

    6.2mm

    Width

    6.2mm

    Dimensions

    6.2 x 6.2mm

    Illuminated

    No

    Mounting Type

    Surface Mount

    Contact Current Rating

    50 mA @ 12 V dc

    Voltage Rating

    12V dc

    Operating Force

    2.55 N

    Height

    3.1mm

    Mechanical Life

    500000Cycles

    Contact Material

    Stainless Steel

    Operating Temperature Range

    -40 → +85°C

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +85°C

    Related links