- RS Stock No.:
- 785-6497
- Mfr. Part No.:
- 444YD21025816
- Brand:
- Wurth Elektronik
Available to back order for despatch 06.09.2024
Price Each
Kr. 47,96
(exc. VAT)
Kr. 59,95
(inc. VAT)
Units | Per unit |
1 - 24 | Kr. 47,96 |
25 - 49 | Kr. 45,98 |
50 - 99 | Kr. 33,66 |
100 - 399 | Kr. 32,56 |
400 + | Kr. 31,57 |
- RS Stock No.:
- 785-6497
- Mfr. Part No.:
- 444YD21025816
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tactile Switch WS-TLS
Stainless steel contacts with silver cladding
Silver plated brass terminals
Intergrated LED
Contact resistance 100 m
Silver plated brass terminals
Intergrated LED
Contact resistance 100 m
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 0.5mm |
Actuator Colour | Clear |
Actuator Type | Tactile |
Length | 6.8mm |
Width | 4.5mm |
Dimensions | 4.5 x 6.8mm |
Illuminated | Yes |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 12 V dc |
Height | 2.5mm |
Voltage Rating | 12V dc |
Operating Force | 1.57 N |
Contact Material | Stainless Steel |
Mechanical Life | 50000Cycles |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 785-6497
- Mfr. Part No.:
- 444YD21025816
- Brand:
- Wurth Elektronik