- RS Stock No.:
- 912-0392
- Mfr. Part No.:
- RA3FTH98020
- Brand:
- MEC
781 In stock for same day dispatch
Added
Price Each
Kr. 60,83
(exc. VAT)
Kr. 76,04
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 60,83 |
10 - 24 | Kr. 57,31 |
25 + | Kr. 36,85 |
- RS Stock No.:
- 912-0392
- Mfr. Part No.:
- RA3FTH98020
- Brand:
- MEC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Multimec® 3F Switches
SPNO momentary action
Sealed to IP67
Sealed to IP67
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Pc Pin |
Switch Operation | Momentary |
Actuator Length | 6.5 (Dia.)mm |
Actuator Colour | Green, Red |
Actuator Type | Side Cap |
Length | 12.5mm |
Width | 10.4mm |
Dimensions | 12.5 x 10.4mm |
Illuminated | Yes |
Mounting Type | PCB |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Operating Force | 3.5 N |
Voltage Rating | 24V dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +160°C |
Mechanical Life | 10000000Operations |
Operating Temperature Range | -40 → +160°C |