Subtotal (3 units, in packs of 3)*
Kr. 994,82
(exc. VAT)
Kr. 1 243,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 994,82 | Kr. 331,607 |
*price indicative
- RS Stock No.:
- 143-919
- Mfr. Part No.:
- 3NA6136-4
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 160A | |
| Fuse Type | LV HRC | |
| Fuse Size | NH1 | |
| Voltage | 400V ac | |
| Standards/Approvals | CE, EAC, EN 60269-1, UKCA, IEC 60947-2, IEC 81346-2 | |
| Fuse Speed | GG | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -5°C | |
| Fuse Characteristics | gG | |
| Maximum Operating Temperature | 40°C | |
| Overall Length | 64mm | |
| Length | 64mm | |
| Height | 134mm | |
| Width | 30mm | |
| Series | SENTRON 3NA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 160A | ||
Fuse Type LV HRC | ||
Fuse Size NH1 | ||
Voltage 400V ac | ||
Standards/Approvals CE, EAC, EN 60269-1, UKCA, IEC 60947-2, IEC 81346-2 | ||
Fuse Speed GG | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -5°C | ||
Fuse Characteristics gG | ||
Maximum Operating Temperature 40°C | ||
Overall Length 64mm | ||
Length 64mm | ||
Height 134mm | ||
Width 30mm | ||
Series SENTRON 3NA | ||
- COO (Country of Origin):
- GR
The Siemens Fuse Element having blade contacts with Combined indicator. It has insulated grip lugs.
IP20 protection rated
UKCA and CE Approved