Siemens 25A Tag Fuse NH000 400V ac

Subtotal (1 pack of 3 units)*

Kr. 398,68

(exc. VAT)

Kr. 498,35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 398,68Kr. 132,893

*price indicative

RS Stock No.:
144-053
Mfr. Part No.:
3NA6810-4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Fuse Type

LV HRC

Current Rating

25A

Product Type

Tag Fuse

Fuse Size

NH000

Voltage

400V ac

Standards/Approvals

CE, EN 60269-1, IEC 60947-2, UKCA, IEC 81346-2, EAC

Fuse Speed

GG

High Rupture Capacity

Yes

Minimum Operating Temperature

-5°C

Fuse Characteristics

gG

Maximum Operating Temperature

40°C

Length

70.2mm

Overall Length

70.2mm

Height

147.6mm

Width

57mm

Series

SENTRON

COO (Country of Origin):
GR
The Siemens Fuse Element having blade contacts with Combined indicator. It has insulated grip lugs.

IP20 protection rated

UKCA and CE Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy