Siemens 63A Tag Fuse NH2 400V ac

Subtotal (1 pack of 3 units)*

Kr. 1 400,37

(exc. VAT)

Kr. 1 750,46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 1 400,37Kr. 466,79

*price indicative

RS Stock No.:
144-077
Mfr. Part No.:
3NA6222-4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Fuse Type

LV HRC

Product Type

Tag Fuse

Current Rating

63A

Fuse Size

NH2

Voltage

400V ac

Standards/Approvals

IEC 81346-2, EAC, CE, UKCA, IEC 60947-2, EN 60269-1

Fuse Speed

GG

High Rupture Capacity

Yes

Fuse Characteristics

gG

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Height

151mm

Width

47.2mm

Series

SENTRON

COO (Country of Origin):
GR
The Siemens Fuse Element having blade contacts with Combined indicator. It has insulated grip lugs.

IP20 protection rated

UKCA and CE Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy