Subtotal (1 pack of 3 units)*
Kr. 1 400,37
(exc. VAT)
Kr. 1 750,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 1 400,37 | Kr. 466,79 |
*price indicative
- RS Stock No.:
- 144-089
- Mfr. Part No.:
- 3NA6242-4
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 224A | |
| Fuse Size | NH2 | |
| Voltage | 400V ac | |
| Standards/Approvals | IEC 60269, RoHS, UKCA, CE | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Overall Length | 151mm | |
| Width | 47.2mm | |
| Series | LV HRC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 224A | ||
Fuse Size NH2 | ||
Voltage 400V ac | ||
Standards/Approvals IEC 60269, RoHS, UKCA, CE | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Overall Length 151mm | ||
Width 47.2mm | ||
Series LV HRC | ||
- COO (Country of Origin):
- GR
The Siemens Fuse Element having blade contacts with Combined indicator. It has insulated grip lugs.
IP20 protection rated
UKCA and CE Approved