Eaton 25A Tag Fuse 13.2 mm x 50 mm 500V

Subtotal (1 pack of 10 units)*

Kr. 360,70

(exc. VAT)

Kr. 450,88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 360,70Kr. 36,07

*price indicative

RS Stock No.:
228-628
Mfr. Part No.:
25D16 FUSE-D1 25A T GL/GG 500VAC E16
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Tag Fuse

Current Rating

25A

Fuse Size

13.2 mm x 50 mm

Voltage

500V

Standards/Approvals

IEC 60269<br>VDE<br>DIN EN 60269-3 (VDE 0636 Part 30)<br>DIN EN 60269-1 (VDE 0636 Part 10)<br>DIN VDE 0636-301

Application Category

Domestic & General Industrial Applications

Fuse Speed

Time Delay

High Rupture Capacity

Yes

Overall Length

50mm

Length

50mm

Width

13.2mm

Height

13.2mm

Series

Bussmann

RoHS Status: Exempted

COO (Country of Origin):
SI

Eaton Tag Fuse, 25A Current Rating, 500V Voltage - 25D16 FUSE-D1 25A T GL/GG 500VAC E16


This tag fuse is a time-delay protective device designed for domestic and general industrial electrical installations where controlled overcurrent protection is required. It operates at up to 500V and provides a delayed response to transient currents, making it suitable for circuits that experience short-duration inrush without nuisance interruption. Constructed to meet recognised international and German standards, it is intended for use where a compact, line-mounted fuse is needed.

Features & Benefits


• 25 A rating enabling specified continuous current protection
• Time-delay characteristic allowing tolerated inrush currents
• High rupture capacity for safe fault interruption
• 500V voltage capability for medium-voltage circuits

**Applications**


• Suitable for protecting motor control circuits with start-up surges
• Ideal for distribution boards in light industrial facilities
• Used for safeguarding heating and lighting circuits in buildings
• Can be used with panel-mounted fuseholders in automation racks

What is the expected behaviour during short transient currents?


It withstands brief surge currents without opening due to its time-delay characteristic, permitting normal start-up events to pass while still interrupting prolonged overloads.

How does the device perform under fault conditions?


The high rupture capacity rating allows it to clear significant fault currents safely, minimising the risk of contact damage in enclosure-mounted applications.

Which standards confirm suitability for European installations?


It is manufactured to conform with IEC 60269 and the applicable DIN EN 60269-3 and -1 VDE specifications, as well as DIN VDE 0636-301, indicating adherence to established fuse design and testing criteria.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy