Eaton 4A Tag Fuse 13.2 mm x 50 mm 500V

Subtotal (1 pack of 10 units)*

Kr. 283,71

(exc. VAT)

Kr. 354,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 283,71Kr. 28,371

*price indicative

RS Stock No.:
228-634
Mfr. Part No.:
4D16 FUSE-D1 4A T GL/GG 500VAC E16
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

4A

Product Type

Tag Fuse

Fuse Size

13.2 mm x 50 mm

Voltage

500V

Standards/Approvals

IEC 60269, VDE, DIN VDE 0636-301, DIN EN 60269-1, DIN EN 60269-3

Application Category

Domestic & General Industrial Applications

Fuse Speed

Time Delay

High Rupture Capacity

50 kAIC

Length

50mm

Height

13.2mm

Width

13.2mm

Series

Bussmann

RoHS Status: Exempted

COO (Country of Origin):
SI

Eaton Tag Fuse, 4A Current Rating, 500V Voltage - 4D16 FUSE-D1 4A T GL/GG 500VAC E16


This tag fuse is a time-delay cartridge designed to protect circuits in domestic and general industrial installations. It interrupts excessive current while allowing short-duration surges to pass, making it suitable for systems where temporary inrush currents occur. The device is specified for use at elevated voltages and offers considerable fault-clearing capacity aligned with recognised international standards.

Features & Benefits


• 4A rating provides consistent current protection for small circuits
• Time-delay characteristic allows harmless inrush currents to pass
• 500V voltage rating supports higher-voltage applications
• 50kAIC high rupture capacity clears severe faults safely
• Complies with IEC60269 and DIN/VDE standards for interoperability
• 13.2mm width aids Compact fuseholder installations

**Applications**


• Suitable for protecting motor control circuits with start-up surges
• Ideal for distribution in commercial lighting installations
• Used for safeguarding control panels in automation systems
• Can be used for replacement in industrial switchgear assemblies

What materials or construction enable the time-delay behaviour?


The element design incorporates a thermal mass and calibrated alloy that delays opening under short transients while operating on sustained overloads.

How does the high rupture capacity affect installation requirements?


The 50kAIC rating reduces the need for additional fault-mitigation components by ensuring the fuse can safely interrupt high prospective fault currents when installed in compliant switchgear.

Which standards verify compatibility with European equipment?


It meets the IEC60269 family requirements and relevant DIN VDE specifications, confirming dimensional and performance compatibility with standard holders.

Can it be used where space is limited on a DIN rail?


Its cartridge form and 13.2x50mm footprint permit use in Compact fuse blocks designed for standard cartridge fuses.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy