Eaton 10A Tag Fuse 22 x 50 mm 500V

Subtotal (1 pack of 5 units)*

Kr. 62,57

(exc. VAT)

Kr. 78,21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 62,57Kr. 12,514

*price indicative

RS Stock No.:
229-060
Mfr. Part No.:
10D27Q
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Tag Fuse

Current Rating

10A

Fuse Size

22 x 50 mm

Voltage

500V

Standards/Approvals

DIN EN 60269-1

Application Category

Domestic & General Industrial Applications

Fuse Speed

Fast Acting

Length

50mm

Overall Length

50mm

Width

22mm

Height

22mm

Series

Eaton Bussmann

RoHS Status: Exempted

COO (Country of Origin):
PL

Eaton Tag Fuse, 10A Current Rating, 22x50mm Fuse Size - 10D27Q


This tag fuse provides overcurrent protection for domestic and general industrial systems, offering a Compact solution for protecting circuits up to medium-voltage levels. Designed for Rapid disconnection of fault currents, it is suited to control panels and equipment where fast response and standardised approvals are required.

Features and Benefits:


• 10A rating enables protection for moderate-current circuits
• Fast-acting performance reduces exposure to short-duration faults
• 500V rated for use in higher-voltage applications
• Complies with DIN EN 60269 standards for interchangeability and safety
• 22mm width supports Compact panel layouts
• 50mm overall length facilitates standard holder compatibility

Applications


• Suitable for protection in automation control panels
• Ideal for safeguarding electronic modules in test rigs
• Used with motor control circuits in light industrial equipment
• Can be used for branch-circuit protection in residential installations

What operating speed can be expected under short-circuit conditions?


The device is a fast-acting fuse, designed to interrupt rapidly when subjected to high fault currents, limiting energy let-through and protecting downstream components.

Which standards govern its design and interchangeability?


It is manufactured to the DIN EN 60269 family of standards and related VDE and IEC specifications, ensuring dimensional and performance compatibility with equivalent holders.

What form factor should mounting arrangements accommodate?


Installations should accept a 22x50mm cylindrical tag fuse with a 22mm cross-section and 50mm overall length for correct retention and electrical contact.

What environments or sectors are suitable given its approvals?


Its approvals and voltage rating make it applicable across domestic settings and general industrial environments where standard-compliant overcurrent protection is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy