Eaton 25A Tag Fuse 22 x 50 mm 500V
- RS Stock No.:
- 229-241
- Mfr. Part No.:
- 25D27Q
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
Kr. 65,87
(exc. VAT)
Kr. 82,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 65,87 | Kr. 13,174 |
*price indicative
- RS Stock No.:
- 229-241
- Mfr. Part No.:
- 25D27Q
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Tag Fuse | |
| Current Rating | 25A | |
| Fuse Size | 22 x 50 mm | |
| Voltage | 500V | |
| Standards/Approvals | VDE, IEC 60269, DIN VDE 0636-301, DIN EN 60269-1, DIN EN 60269-3, CE, RoHS | |
| Application Category | Domestic & General Industrial Applications | |
| Fuse Speed | Fast Acting | |
| High Rupture Capacity | Yes | |
| Length | 50mm | |
| Overall Length | 50mm | |
| Height | 22mm | |
| Width | 22mm | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Tag Fuse | ||
Current Rating 25A | ||
Fuse Size 22 x 50 mm | ||
Voltage 500V | ||
Standards/Approvals VDE, IEC 60269, DIN VDE 0636-301, DIN EN 60269-1, DIN EN 60269-3, CE, RoHS | ||
Application Category Domestic & General Industrial Applications | ||
Fuse Speed Fast Acting | ||
High Rupture Capacity Yes | ||
Length 50mm | ||
Overall Length 50mm | ||
Height 22mm | ||
Width 22mm | ||
Series Bussmann | ||
RoHS Status: Exempted
- COO (Country of Origin):
- PL
Eaton Tag Fuse, 25A Current Rating, 500V Voltage - 25D27Q
This tag fuse provides overcurrent protection for domestic and general industrial electrical systems, designed for Rapid disconnection of fault currents. It operates at up to 500V and is intended for installations where fast response and high breaking capacity are required. The component is specified to meet multiple international safety standards for use in a variety of electrical environments.
Features and Benefits:
• Fast-acting 25A clearing protects sensitive circuits quickly
• High rupture capacity limits fault energy and arc duration
• Complies with VDE and IEC standards for recognised compatibility
• 22mm width enables Compact panel and holder integration
• 50mm overall length supports standard fuse clips and carriers
• High rupture capacity limits fault energy and arc duration
• Complies with VDE and IEC standards for recognised compatibility
• 22mm width enables Compact panel and holder integration
• 50mm overall length supports standard fuse clips and carriers
Applications
• Suitable for protection of motor control circuits in automation systems
• Ideal for branch-circuit protection in industrial switchboards
• Used with distribution panels in commercial electrical installations
• Can be used for safeguarding equipment in electronics workshops
• Ideal for branch-circuit protection in industrial switchboards
• Used with distribution panels in commercial electrical installations
• Can be used for safeguarding equipment in electronics workshops
What voltage rating should installers consider for this fuse?
It has a rated voltage of 500 V, so it is suitable for systems at or below that electrical potential.
How does the device behave under short-circuit conditions?
The fuse is manufactured with high rupture capacity characteristics to interrupt large fault currents without catastrophic failure.
Which recognition marks indicate conformity to recognised test criteria?
Approval listings include VDE, IEC 60269 series, relevant DIN EN, CE and RoHS indications referenced for material and performance standards.
What physical form factor must be accommodated in mounting hardware?
The component requires a 22 x 50mm footprint with a 22mm cross-sectional width and 50mm overall length for compatible holders.