Siemens 450A Centred Tag Fuse NH2 690V ac

Image representative of range

Subtotal (1 pack of 3 units)*

Kr. 6 308,70

(exc. VAT)

Kr. 7 885,88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 6 308,70Kr. 2 102,90

*price indicative

RS Stock No.:
397-385
Mfr. Part No.:
3NE1333-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Centred Tag Fuse

Current Rating

450A

Fuse Type

HLS

Fuse Size

NH2

Voltage

690V ac

Standards/Approvals

No

Application Category

gS, gR

Tag Width

6mm

High Rupture Capacity

Yes

Tag Type

Blade

Minimum Operating Temperature

-20°C

Overall Length

149mm

Length

73mm

Maximum Operating Temperature

60°C

Height

60mm

Width

60mm

Series

3NE

RoHS Status: Exempted

COO (Country of Origin):
GR

SITOR Fuses, 3NE1 Series, Size 2, Type gS


Semiconductor protection fuses, operating class gS

With blade contacts, for installation in NH fuse bases or load switches

SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection

Standards

IEC 60269-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy