Siemens 450A Centred Tag Fuse NH2 690V
- RS Stock No.:
- 210-6961
- Mfr. Part No.:
- 3NE1333-2
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
Kr. 7 521,91
(exc. VAT)
Kr. 9 402,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | Kr. 2 507,303 | Kr. 7 521,91 |
*price indicative
- RS Stock No.:
- 210-6961
- Mfr. Part No.:
- 3NE1333-2
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Centred Tag Fuse | |
| Fuse Type | LV HRC | |
| Current Rating | 450A | |
| Fuse Size | NH2 | |
| Voltage | 690V | |
| Standards/Approvals | No | |
| Application Category | gR | |
| Tag Width | 25mm | |
| Tag Type | Blade | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 72mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 149mm | |
| Height | 60mm | |
| Width | 72mm | |
| Series | 3NE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Centred Tag Fuse | ||
Fuse Type LV HRC | ||
Current Rating 450A | ||
Fuse Size NH2 | ||
Voltage 690V | ||
Standards/Approvals No | ||
Application Category gR | ||
Tag Width 25mm | ||
Tag Type Blade | ||
Minimum Operating Temperature -20°C | ||
Overall Length 72mm | ||
Maximum Operating Temperature 60°C | ||
Length 149mm | ||
Height 60mm | ||
Width 72mm | ||
Series 3NE | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse LINK with blade contacts , operating current of 450A and 690 V supply voltage, has front indicator. It has high breaking capacity of 100kA (AC) and safe tripping is ensured with this fuse element.
Operating class of the fuse link: gR
Related links
- Siemens 450A Centred Tag Fuse NH2 690V ac
- Eaton 450A Centred Tag Fuse NH2 690V ac
- Siemens 500A Centred Tag Fuse NH2 690V
- Siemens 350A Centred Tag Fuse NH2 690V
- Siemens 300A Centred Tag Fuse NH2 690V
- Siemens 125A Centred Tag Fuse NH2 690V
- Siemens 315A Centred Tag Fuse NH2 690V
- Siemens 160A Centred Tag Fuse NH2 690V