Subtotal (1 pack of 3 units)*
Kr. 4 020,93
(exc. VAT)
Kr. 5 026,17
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | Kr. 1 340,31 | Kr. 4 020,93 |
*price indicative
- RS Stock No.:
- 210-6932
- Mfr. Part No.:
- 3NA7250-6
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Centred Tag Fuse | |
| Fuse Type | LV HRC | |
| Current Rating | 300A | |
| Fuse Size | NH2 | |
| Voltage | 690V | |
| Standards/Approvals | No | |
| Application Category | gG | |
| Minimum Operating Temperature | -5°C | |
| Length | 147.6mm | |
| Maximum Operating Temperature | 40°C | |
| Overall Length | 70.5mm | |
| Width | 57.8mm | |
| Height | 147.6mm | |
| Series | 3NA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Centred Tag Fuse | ||
Fuse Type LV HRC | ||
Current Rating 300A | ||
Fuse Size NH2 | ||
Voltage 690V | ||
Standards/Approvals No | ||
Application Category gG | ||
Minimum Operating Temperature -5°C | ||
Length 147.6mm | ||
Maximum Operating Temperature 40°C | ||
Overall Length 70.5mm | ||
Width 57.8mm | ||
Height 147.6mm | ||
Series 3NA | ||
- COO (Country of Origin):
- GR
The Siemens 3NA LV HRC fuse element, with operating current of 300A and 690 V supply voltage, has combined indicator and live grip lugs. It has high breaking capacity of 120kA (AC) and safe tripping is ensured with this fuse element.
Less stresses to downstream equipment due to lower let through current
Finely graded selectivity level for the optimum use of cable cross sections
Related links
- Siemens 300A Centred Tag Fuse NH2 690V
- Siemens 300A Centred Tag Fuse NH2 500V ac
- Siemens 125A Centred Tag Fuse NH2 690V
- Siemens 315A Centred Tag Fuse NH2 690V
- Siemens 160A Centred Tag Fuse NH2 690V
- Siemens 200A Centred Tag Fuse NH2 690V
- Siemens 224A Centred Tag Fuse NH2 690V
- Siemens 250A Centred Tag Fuse NH2 690V