Subtotal (1 pack of 3 units)*
Kr. 2 946,37
(exc. VAT)
Kr. 3 682,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | Kr. 982,123 | Kr. 2 946,37 |
*price indicative
- RS Stock No.:
- 210-6928
- Mfr. Part No.:
- 3NA7236-6
- Brand:
- Siemens
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
| Brand | Siemens | |
| Current Rating | 160A | |
| Fuse Type | LV HRC | |
| Product Type | Centred Tag Fuse | |
| Fuse Size | NH2 | |
| Voltage | 690V | |
| Standards/Approvals | No | |
| Application Category | gG | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 66.9mm | |
| Length | 149mm | |
| Maximum Operating Temperature | 60°C | |
| Height | 60mm | |
| Width | 73mm | |
| Series | 3NA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 160A | ||
Fuse Type LV HRC | ||
Product Type Centred Tag Fuse | ||
Fuse Size NH2 | ||
Voltage 690V | ||
Standards/Approvals No | ||
Application Category gG | ||
Minimum Operating Temperature -20°C | ||
Overall Length 66.9mm | ||
Length 149mm | ||
Maximum Operating Temperature 60°C | ||
Height 60mm | ||
Width 73mm | ||
Series 3NA | ||
- COO (Country of Origin):
- GR
The Siemens 3NA LV HRC fuse element, with operating current of 160A and 690 V supply voltage, has combined indicator and live grip lugs. It has high breaking capacity of 120kA (AC) and safe tripping is ensured with this fuse element.
Less stresses to downstream equipment due to lower let through current
Finely graded selectivity level for the optimum use of cable cross sections
Related links
- Siemens 160A Centred Tag Fuse NH2 690V
- Siemens 160A Centred Tag Fuse NH2 500V ac
- Siemens 160A Centred Tag Fuse NH1 690V
- Siemens 300A Centred Tag Fuse NH2 690V
- Siemens 125A Centred Tag Fuse NH2 690V
- Siemens 315A Centred Tag Fuse NH2 690V
- Siemens 200A Centred Tag Fuse NH2 690V
- Siemens 224A Centred Tag Fuse NH2 690V