Subtotal (1 pack of 3 units)*
Kr. 2 946,37
(exc. VAT)
Kr. 3 682,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | Kr. 982,123 | Kr. 2 946,37 |
*price indicative
- RS Stock No.:
- 210-6927
- Mfr. Part No.:
- 3NA7232-6
- Brand:
- Siemens
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
| Brand | Siemens | |
| Fuse Type | LV HRC | |
| Product Type | Centred Tag Fuse | |
| Current Rating | 125A | |
| Fuse Size | NH2 | |
| Voltage | 690V | |
| Standards/Approvals | No | |
| Application Category | gG | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Length | 66.9mm | |
| Length | 149mm | |
| Width | 73mm | |
| Height | 60mm | |
| Series | 3NA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Fuse Type LV HRC | ||
Product Type Centred Tag Fuse | ||
Current Rating 125A | ||
Fuse Size NH2 | ||
Voltage 690V | ||
Standards/Approvals No | ||
Application Category gG | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Overall Length 66.9mm | ||
Length 149mm | ||
Width 73mm | ||
Height 60mm | ||
Series 3NA | ||
- COO (Country of Origin):
- GR
The Siemens 3NA LV HRC fuse element, with operating current of 125A and 690 V supply voltage, has combined indicator and live grip lugs. It has high breaking capacity of 120kA (AC) and safe tripping is ensured with this fuse element.
Less stresses to downstream equipment due to lower let through current
Finely graded selectivity level for the optimum use of cable cross sections
Related links
- Siemens 125A Centred Tag Fuse NH2 690V
- Siemens 125A Centred Tag Fuse NH2 500V ac
- Siemens 125A Centred Tag Fuse NH1 690V ac
- Siemens 125A Centred Tag Fuse NH1 690V
- Siemens 125A Tag Fuse NH2 690 V ac, 690V dc
- Siemens 125A Centred Tag Fuse NH00 690V ac
- Siemens 300A Centred Tag Fuse NH2 690V
- Siemens 224A Centred Tag Fuse NH2 690V