Siemens 350A Centred Tag Fuse NH2 690V

Subtotal (1 pack of 3 units)*

Kr. 6 759,32

(exc. VAT)

Kr. 8 449,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 +Kr. 2 253,107Kr. 6 759,32

*price indicative

RS Stock No.:
210-6960
Mfr. Part No.:
3NE1331-2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

350A

Product Type

Centred Tag Fuse

Fuse Type

LV HRC

Fuse Size

NH2

Voltage

690V

Standards/Approvals

No

Application Category

gR

Minimum Operating Temperature

-20°C

Tag Type

Blade

Length

149mm

Maximum Operating Temperature

60°C

Height

60mm

Width

72mm

Series

3NE

COO (Country of Origin):
GR
The Siemens SITOR fuse LINK with blade contacts , operating current of 350A and 690 V supply voltage, has front indicator. It has high breaking capacity of 100kA (AC) and safe tripping is ensured with this fuse element.

Operating class of the fuse link: gR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy