Siemens 63A NH Fuse NH1 500V ac
- RS Stock No.:
- 397-480
- Mfr. Part No.:
- 3NA3122
- Brand:
- Siemens
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 3 units)*
Kr. 554,61
(exc. VAT)
Kr. 693,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 554,61 | Kr. 184,87 |
| 5 - 24 | Kr. 528,53 | Kr. 176,177 |
| 25 - 49 | Kr. 513,08 | Kr. 171,027 |
| 50 - 99 | Kr. 491,35 | Kr. 163,783 |
| 100 + | Kr. 476,93 | Kr. 158,977 |
*price indicative
- RS Stock No.:
- 397-480
- Mfr. Part No.:
- 3NA3122
- Brand:
- Siemens
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
| Brand | Siemens | |
| Current Rating | 63A | |
| Fuse Type | NH | |
| Product Type | NH Fuse | |
| Fuse Size | NH1 | |
| Voltage | 500V ac | |
| Standards/Approvals | No | |
| Application Category | gG | |
| High Rupture Capacity | Yes | |
| Tag Type | Blade | |
| Minimum Operating Temperature | -5°C | |
| Length | 75mm | |
| Overall Length | 137mm | |
| Maximum Operating Temperature | 60°C | |
| Width | 30mm | |
| Series | 3NA3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 63A | ||
Fuse Type NH | ||
Product Type NH Fuse | ||
Fuse Size NH1 | ||
Voltage 500V ac | ||
Standards/Approvals No | ||
Application Category gG | ||
High Rupture Capacity Yes | ||
Tag Type Blade | ||
Minimum Operating Temperature -5°C | ||
Length 75mm | ||
Overall Length 137mm | ||
Maximum Operating Temperature 60°C | ||
Width 30mm | ||
Series 3NA3 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GR
NH Fuse Links, 3NA3 Series, Size 1, Type gG
NH fuse links with front indicator
The front-face red indicator signals when the fuse cuts out
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies
Approvals
DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106
Standards
IEC 60269-1, IEC 60269-2, EN 60269-1