Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 3 units)*
Kr. 554,61
(exc. VAT)
Kr. 693,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 554,61 | Kr. 184,87 |
| 5 - 24 | Kr. 528,53 | Kr. 176,177 |
| 25 - 49 | Kr. 513,08 | Kr. 171,027 |
| 50 - 99 | Kr. 491,35 | Kr. 163,783 |
| 100 + | Kr. 476,93 | Kr. 158,977 |
*price indicative
- RS Stock No.:
- 397-597
- Mfr. Part No.:
- 3NA3124
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | NH Fuse | |
| Fuse Type | NH | |
| Current Rating | 80A | |
| Fuse Size | NH1 | |
| Voltage | 500V ac | |
| Standards/Approvals | No | |
| Application Category | gG | |
| High Rupture Capacity | Yes | |
| Tag Type | Blade | |
| Minimum Operating Temperature | -5°C | |
| Length | 75mm | |
| Maximum Operating Temperature | 60°C | |
| Overall Length | 137mm | |
| Width | 30mm | |
| Series | 3NA3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type NH Fuse | ||
Fuse Type NH | ||
Current Rating 80A | ||
Fuse Size NH1 | ||
Voltage 500V ac | ||
Standards/Approvals No | ||
Application Category gG | ||
High Rupture Capacity Yes | ||
Tag Type Blade | ||
Minimum Operating Temperature -5°C | ||
Length 75mm | ||
Maximum Operating Temperature 60°C | ||
Overall Length 137mm | ||
Width 30mm | ||
Series 3NA3 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GR
NH Fuse Links, 3NA3 Series, Size 1, Type gG
NH fuse links with front indicator
The front-face red indicator signals when the fuse cuts out
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies
Approvals
DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106
Standards
IEC 60269-1, IEC 60269-2, EN 60269-1