Eaton 75A British Standard Fuse 240V ac, 43 mm

Get a bulk buy discount

Add 25 more to save 13%

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 3 160,13

(exc. VAT)

Kr. 3 950,16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20Kr. 632,026Kr. 3 160,13-
25 - 120Kr. 546,054Kr. 2 730,2713%
125 - 245Kr. 481,578Kr. 2 407,8923%
250 - 495Kr. 447,51Kr. 2 237,5529%
500 +Kr. 434,834Kr. 2 174,1731%

*price indicative

RS Stock No.:
414-780
Mfr. Part No.:
GSA75
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

75A

Product Type

British Standard Fuse

Voltage

240V ac

Standards/Approvals

CE, UL

Fixing Centres

43 mm

Tag Width

12.7mm

Fuse Speed

F

High Rupture Capacity

Yes

Tag Orientation

Offset

Length

59mm

Overall Length

58.5mm

Diameter

17.5mm

Height

29.5mm

Width

18mm

Series

GSA

RoHS Status: Exempted

Eaton British Standard Fuse, 75A Current Rating, 240V AC Voltage Rating GSA75


Protect your sensitive components from dangerous overcurrents with this fuse from Eaton. Its 75A current rating makes it suitable for applications like automated processing plants that handle intense electrical loads. The fuse features a fast-acting blow speed that breaks your circuit as soon as the current climbs above acceptable levels, ensuring immediate protection for your hardware. Each fuse is designed to compact British Standard dimensions of 58.5 (length) x 17.5mm (diameter) for easy compatibility with common equipment in crowded setups.

Features & Benefits


• Versatile component works at 240V AC to suit many commercial and light-industrial applications

• Tagged design fixes with two bolts to make installation quick and the hold secure, even in vibration-prone areas

What's the difference between fast-acting and slow-blow fuses?


Fast-acting fuses like this one break the connected circuit as soon as they detect an excessively high current. This rapid action means they're ideal for protecting sensitive parts. Slow-blow fuses tolerate momentary overcurrents before blowing, making them better suited to applications with occasional anticipated overcurrents.

GEC Fuses BS88, Type GS


Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries.

Melt Point Curve Class IEC 269-4

ASTA Certified

Note

In the table below, I2t is the pre-arcing value; I2t Total is the clearing value at 240Vac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy