SIBA 40A NH Fuse NH000 500V ac
- RS Stock No.:
- 421-687
- Mfr. Part No.:
- 20-000-13/40E1
- Brand:
- SIBA
Image representative of range
Get a bulk buy discount
Add 15 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 3 units)*
Kr. 306,95
(exc. VAT)
Kr. 383,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 27 unit(s) ready to ship
- Plus 36 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 12 | Kr. 102,317 | Kr. 306,95 | - |
| 15 - 72 | Kr. 86,373 | Kr. 259,12 | 15% |
| 75 - 147 | Kr. 74,397 | Kr. 223,19 | 27% |
| 150 - 297 | Kr. 66,62 | Kr. 199,86 | 34% |
| 300 + | Kr. 62,613 | Kr. 187,84 | 38% |
*price indicative
- RS Stock No.:
- 421-687
- Mfr. Part No.:
- 20-000-13/40E1
- Brand:
- SIBA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIBA | |
| Product Type | NH Fuse | |
| Fuse Type | NH | |
| Current Rating | 40A | |
| Fuse Size | NH000 | |
| Voltage | 500V ac | |
| Standards/Approvals | IEC, DIN | |
| Application Category | gG | |
| Tag Width | 6mm | |
| Fuse Speed | FF | |
| High Rupture Capacity | Yes | |
| Tag Type | Blade | |
| Length | 54mm | |
| Overall Length | 78mm | |
| Width | 20.5mm | |
| Height | 40.5mm | |
| Select all | ||
|---|---|---|
Brand SIBA | ||
Product Type NH Fuse | ||
Fuse Type NH | ||
Current Rating 40A | ||
Fuse Size NH000 | ||
Voltage 500V ac | ||
Standards/Approvals IEC, DIN | ||
Application Category gG | ||
Tag Width 6mm | ||
Fuse Speed FF | ||
High Rupture Capacity Yes | ||
Tag Type Blade | ||
Length 54mm | ||
Overall Length 78mm | ||
Width 20.5mm | ||
Height 40.5mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
HBC Ceramic NH-Fuse Types gL and gG (Resistive Loads)
High quality contacts for low power loss
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Voltage conducting grip lug
Cadmium and Lead free
Approvals
VDE; NEMKO; FIMKO
Standards
DIN43620; VDE0636/21 and IEC269-1 (500V rating VDE0636 and DIN43620 only)