- RS Stock No.:
- 421-693
- Mfr. Part No.:
- 20-000-13/50E1
- Brand:
- SIBA
75 In stock for same day dispatch
Added
Price Each (In a Pack of 3)
Kr. 85,897
(exc. VAT)
Kr. 107,371
(inc. VAT)
Units | Per unit | Per Pack* |
3 - 33 | Kr. 85,897 | Kr. 257,691 |
36 - 72 | Kr. 79,363 | Kr. 238,089 |
75 - 147 | Kr. 76,957 | Kr. 230,871 |
150 + | Kr. 73,623 | Kr. 220,869 |
*price indicative |
- RS Stock No.:
- 421-693
- Mfr. Part No.:
- 20-000-13/50E1
- Brand:
- SIBA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
HBC Ceramic NH-Fuse Types gL and gG (Resistive Loads)
High quality contacts for low power loss
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Voltage conducting grip lug
Cadmium and Lead free
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Voltage conducting grip lug
Cadmium and Lead free
Standards
DIN43620; VDE0636/21 and IEC269-1 (500V rating VDE0636 and DIN43620 only)
Approvals
VDE; NEMKO; FIMKO
Approvals
VDE; NEMKO; Fi; DIN43620; VDE0636/21; IEC269-1
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Fuse Size | NH000 |
Voltage Rating | 500V ac |
Fuse Standard | IEC 60269-2-1 |
Application Category | gG |
Tag Width | 6mm |
Fuse Speed | FF |
High Rupture Capacity | Yes |
Overall Length | 78mm |
Tag Type | Blade |
Body Length | 54mm |
Tag Orientation | Centred |
Body Width | 20.5mm |
Body Height | 40.5mm |
Fuse Dimensions | 54 x 20.5 x 40.5mm |