- RS Stock No.:
- 156-8967
- Mfr. Part No.:
- 50FE
- Brand:
- Eaton
44 In stock for same day dispatch
Added
Price Each
Kr. 517,44
(exc. VAT)
Kr. 646,80
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 517,44 |
10 - 24 | Kr. 465,74 |
25 - 49 | Kr. 424,38 |
50 - 99 | Kr. 388,08 |
100 + | Kr. 362,23 |
- RS Stock No.:
- 156-8967
- Mfr. Part No.:
- 50FE
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Eaton Bussmann Series Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range
Eaton Bussmann Series bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.
Features & Benefits
• Compact dimensions
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse
Eaton British Standard Fuse, FE, 50A 50FE
Use this fuse from Eaton to keep industrial equipment safe from electrical faults. It's an FF (very fast-acting) fuse, so it acts immediately to break an electrical circuit before an overcurrent or short circuit damages components.
High rupture capacity (HRC) means this device works reliably with both high-voltage and low-voltage faults, and its ceramic body ensures it's thermally stable and can resist high temperatures. You can use this multipurpose fuse in a wide range of industrial applications, electrical equipment and wiring systems.
High rupture capacity (HRC) means this device works reliably with both high-voltage and low-voltage faults, and its ceramic body ensures it's thermally stable and can resist high temperatures. You can use this multipurpose fuse in a wide range of industrial applications, electrical equipment and wiring systems.
Features & Benefits
• Compact size of 77mm in length to fit in tight spaces and minimise wattage loss
• Bolted tag with two fixing holes for simple and secure installation and replacement
• Voltage rating of 660V AC works with a wide range of low-voltage industrial applications
• Bolted tag with two fixing holes for simple and secure installation and replacement
• Voltage rating of 660V AC works with a wide range of low-voltage industrial applications
What's the difference between a fuse and a circuit breaker?
Both work in a similar way to protect your equipment from overloads and short circuits. A fuse will blow when a fault is detected to break the electrical circuit and must be replaced afterwards. A circuit breaker also interrupts the connection but can be reset.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Fuse Size | FE |
Voltage Rating | 690 V ac, 500V dc |
Fuse Standard | BS 88, IEC 269-4 |
Fixing Centres | 63.5mm |
Application Category | aR |
Tag Width | 12.7mm |
Fuse Speed | FF |
High Rupture Capacity | Yes |
Overall Length | 77mm |
Body Diameter | 17.1mm |
Tag Type | Bolted |
Tag Orientation | Offset |
Body Length | 48mm |
Body Height | 19.1mm |
Series | Eaton Bussman |
Fuse Dimensions | 17.1 x 48mm |