Mersen 20A Slotted Tag Fuse A1 250 V dc, 550

Bulk discount available
View bulk pricing options

Subtotal (10 units, in packs of 10)*

Kr. 534,36

(exc. VAT)

Kr. 667,95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40Kr. 53,436Kr. 534,36
50 - 90Kr. 46,767Kr. 467,67
100 +Kr. 41,619Kr. 416,19

*price indicative

RS Stock No.:
178-0997
Mfr. Part No.:
D1019225 / BNIT55V20
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Product Type

Slotted Tag Fuse

Fuse Size

A1

Voltage

250V dc, 550V dc

Standards/Approvals

IEC 60269

Tag Width

11.2mm

Tag Type

Blade

Fuse Characteristics

40 kA (DC), kA (AC), Breaking Capacity: 80

Overall Length

56mm

Series

BS88

COO (Country of Origin):
IN
These fuses are designed for : “General purpose use” protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy