Mersen 20 A Offset Tag Fuse F1 690 V

Subtotal (1 pack of 10 units)*

Kr. 493,37

(exc. VAT)

Kr. 616,71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 49,337Kr. 493,37

*price indicative

RS Stock No.:
178-1008
Mfr. Part No.:
Q1019213 / BNS55V20
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Product Type

Offset Tag Fuse

Fuse Type

BNS

Current Rating

20 A

Fuse Size

F1

Voltage

690 V

Standards/Approvals

IEC 60269

Application Category

gG

Tag Width

12.7mm

Tag Type

Blade

Overall Length

61mm

Series

BS88

These fuses are designed for : “General purpose use” protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors

Related links