Mersen 100A Bolted Tag Fuse A3 415V ac, 73 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 2 510,16

(exc. VAT)

Kr. 3 137,70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40Kr. 251,016Kr. 2 510,16
50 - 90Kr. 219,625Kr. 2 196,25
100 +Kr. 195,281Kr. 1 952,81

*price indicative

RS Stock No.:
178-1033
Mfr. Part No.:
N1019188 / BTIS42V100M125
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Product Type

Bolted Tag Fuse

Current Rating

100A

Fuse Size

A3

Voltage

415V ac

Standards/Approvals

BS 88, IEC 60269, RoHS, REACH, EN 60269-2, CE

Fixing Centres

73 mm

Application Category

gM

Tag Width

13mm

Fuse Speed

F

High Rupture Capacity

No

Length

57mm

Overall Length

88.5mm

Tag Orientation

Offset

Diameter

26.9mm

Height

57mm

Width

18.54mm

Series

Offset Tag fuse-links gM 415VAC/240VDC

COO (Country of Origin):
IN
These fuses are designed for : “General purpose use” protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy