Mersen 100A Bolted Tag Fuse A4C 415V ac, 94 mm
- RS Stock No.:
- 178-1043
- Mfr. Part No.:
- A226297 / BTCP42V100M125
- Brand:
- Mersen
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 3 653,25
(exc. VAT)
Kr. 4 566,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | Kr. 365,325 | Kr. 3 653,25 | - |
| 50 - 90 | Kr. 319,668 | Kr. 3 196,68 | 12% |
| 100 + | Kr. 284,227 | Kr. 2 842,27 | 22% |
*price indicative
- RS Stock No.:
- 178-1043
- Mfr. Part No.:
- A226297 / BTCP42V100M125
- Brand:
- Mersen
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
| Brand | Mersen | |
| Product Type | Bolted Tag Fuse | |
| Current Rating | 100A | |
| Fuse Size | A4C | |
| Voltage | 415V ac | |
| Standards/Approvals | EN 60269-2, CE, IEC 60269, REACH, BS 88, RoHS | |
| Fixing Centres | 94 mm | |
| Application Category | gM | |
| Tag Width | 19.5mm | |
| Fuse Speed | F | |
| High Rupture Capacity | No | |
| Length | 58.5mm | |
| Overall Length | 111mm | |
| Tag Orientation | Offset | |
| Height | 59.5mm | |
| Diameter | 26.9mm | |
| Width | 24.38mm | |
| Series | Offset Tag fuse-links gM 415VAC/240VDC | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Bolted Tag Fuse | ||
Current Rating 100A | ||
Fuse Size A4C | ||
Voltage 415V ac | ||
Standards/Approvals EN 60269-2, CE, IEC 60269, REACH, BS 88, RoHS | ||
Fixing Centres 94 mm | ||
Application Category gM | ||
Tag Width 19.5mm | ||
Fuse Speed F | ||
High Rupture Capacity No | ||
Length 58.5mm | ||
Overall Length 111mm | ||
Tag Orientation Offset | ||
Height 59.5mm | ||
Diameter 26.9mm | ||
Width 24.38mm | ||
Series Offset Tag fuse-links gM 415VAC/240VDC | ||
- COO (Country of Origin):
- IN
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
Related links
- Mersen 100A Bolted Tag Fuse A4C 415V ac, 94 mm
- Mersen 63A Bolted Tag Fuse A4C 415V ac, 94 mm
- Mersen 80A Bolted Tag Fuse A4C 415V ac, 94 mm
- Mersen 40A Bolted Tag Fuse A4C 415V ac, 94 mm
- Mersen 50A Bolted Tag Fuse A4C 415V ac, 94 mm
- Mersen 100A Bolted Tag Fuse A4 690V ac, 94 mm
- Mersen 40A Bolted Tag Fuse A4C 690V ac, 94 mm
- Mersen 50A Bolted Tag Fuse A4C 690V ac, 94 mm