Mersen 125A Bolted Tag Fuse A4XC 415V ac, 94 mm

Get a bulk buy discount

Add 25 more to save 12%

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 2 182,29

(exc. VAT)

Kr. 2 727,86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20Kr. 436,458Kr. 2 182,29-
25 - 45Kr. 381,936Kr. 1 909,6812%
50 +Kr. 339,584Kr. 1 697,9222%

*price indicative

RS Stock No.:
178-1046
Mfr. Part No.:
D226300 / BTFP42V125
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Product Type

Bolted Tag Fuse

Current Rating

125A

Fuse Size

A4XC

Voltage

415V ac

Standards/Approvals

CE, REACH, EN 60269-2, RoHS

Fixing Centres

94 mm

Tag Width

19mm

Fuse Speed

F

High Rupture Capacity

No

Length

47mm

Tag Orientation

Offset

Overall Length

110mm

Width

32mm

Diameter

31mm

Height

47mm

Series

Offset Tag fuse-links gG 415VAC/240VDC

COO (Country of Origin):
IN
These fuses are designed for : “General purpose use” protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy