Mersen 125A Bolted Tag Fuse B1 415V ac, 111 mm
- RS Stock No.:
- 178-1059
- Mfr. Part No.:
- E1019203 / BTC42V125
- Brand:
- Mersen
Get a bulk buy discount
Add 50 more to save Kr. 2 832,55
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 4 531,96
(exc. VAT)
Kr. 5 664,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | Kr. 453,196 | Kr. 4 531,96 | - |
| 50 - 90 | Kr. 396,545 | Kr. 3 965,45 | Kr. 2 832,55 |
| 100 + | Kr. 352,581 | Kr. 3 525,81 | Kr. 10 061,50 |
*price indicative
- RS Stock No.:
- 178-1059
- Mfr. Part No.:
- E1019203 / BTC42V125
- Brand:
- Mersen
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
| Brand | Mersen | |
| Product Type | Bolted Tag Fuse | |
| Current Rating | 125A | |
| Fuse Size | B1 | |
| Voltage | 415V ac | |
| Standards/Approvals | EN 60269-2, REACH, CE, RoHS | |
| Fixing Centres | 111 mm | |
| Tag Width | 19.5mm | |
| Fuse Speed | F | |
| High Rupture Capacity | No | |
| Tag Orientation | Centred | |
| Length | 57mm | |
| Overall Length | 137mm | |
| Width | 26.9mm | |
| Height | 57mm | |
| Diameter | 26.9mm | |
| Series | Central Bolted Tag Fuse-links gG 415VAC/240VDC | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Bolted Tag Fuse | ||
Current Rating 125A | ||
Fuse Size B1 | ||
Voltage 415V ac | ||
Standards/Approvals EN 60269-2, REACH, CE, RoHS | ||
Fixing Centres 111 mm | ||
Tag Width 19.5mm | ||
Fuse Speed F | ||
High Rupture Capacity No | ||
Tag Orientation Centred | ||
Length 57mm | ||
Overall Length 137mm | ||
Width 26.9mm | ||
Height 57mm | ||
Diameter 26.9mm | ||
Series Central Bolted Tag Fuse-links gG 415VAC/240VDC | ||
- COO (Country of Origin):
- IN
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
Related links
- Mersen 125A Bolted Tag Fuse B2C 415V ac, 111 mm
- Mersen 125A Bolted Tag Fuse B2 690V ac, 111 mm
- Mersen 125A Bolted Tag Fuse A4 415V ac, 94 mm
- Mersen 125A Bolted Tag Fuse A3 415V ac, 73 mm
- Mersen 125A Bolted Tag Fuse A4XC 415V ac, 94 mm
- Mersen 63A Bolted Tag Fuse B1 690V ac, 111 mm
- Mersen 100A Bolted Tag Fuse B1 690V ac, 111 mm
- Mersen 80A Bolted Tag Fuse B1C 415V ac, 111 mm