Mersen 63A Bolted Tag Fuse B1 690V ac, 111 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 5 782,69

(exc. VAT)

Kr. 7 228,36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40Kr. 578,269Kr. 5 782,69
50 - 90Kr. 505,991Kr. 5 059,91
100 +Kr. 449,901Kr. 4 499,01

*price indicative

RS Stock No.:
178-1133
Mfr. Part No.:
C1006620 / BTC69V63M100
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

63A

Product Type

Bolted Tag Fuse

Fuse Size

B1

Voltage

690V ac

Standards/Approvals

REACH, RoHS, CE, EN 60269-2

Fixing Centres

111 mm

Tag Width

19.5mm

Fuse Speed

F

High Rupture Capacity

No

Length

57mm

Tag Orientation

Centred

Overall Length

137mm

Width

26.9mm

Diameter

26.9mm

Height

57mm

Series

Central Bolted Tag fuse-links gG 690VAC/460VDC

COO (Country of Origin):
IN
These fuses are designed for : “General purpose use” protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy