Mersen 315A Bolted Tag Fuse B3 415V ac, 111 mm
- RS Stock No.:
- 178-1070
- Mfr. Part No.:
- A226320 / BTKF42V315
- Brand:
- Mersen
Get a bulk buy discount
Add 5 more to save Kr. 424,45
View bulk pricing optionsSubtotal (1 unit)*
Kr. 684,46
(exc. VAT)
Kr. 855,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 684,46 | - |
| 5 - 9 | Kr. 599,57 | Kr. 424,45 |
| 10 + | Kr. 531,85 | Kr. 1 526,10 |
*price indicative
- RS Stock No.:
- 178-1070
- Mfr. Part No.:
- A226320 / BTKF42V315
- Brand:
- Mersen
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
| Brand | Mersen | |
| Current Rating | 315A | |
| Product Type | Bolted Tag Fuse | |
| Fuse Size | B3 | |
| Voltage | 415V ac | |
| Standards/Approvals | EN 60269-2, RoHS, REACH, CE | |
| Fixing Centres | 111 mm | |
| Tag Width | 26mm | |
| Fuse Speed | F | |
| High Rupture Capacity | No | |
| Length | 75mm | |
| Overall Length | 138mm | |
| Tag Orientation | Centred | |
| Width | 59.1mm | |
| Diameter | 59.1mm | |
| Height | 75mm | |
| Series | Central Bolted Tag Fuse-links gG 415VAC/240VDC | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Current Rating 315A | ||
Product Type Bolted Tag Fuse | ||
Fuse Size B3 | ||
Voltage 415V ac | ||
Standards/Approvals EN 60269-2, RoHS, REACH, CE | ||
Fixing Centres 111 mm | ||
Tag Width 26mm | ||
Fuse Speed F | ||
High Rupture Capacity No | ||
Length 75mm | ||
Overall Length 138mm | ||
Tag Orientation Centred | ||
Width 59.1mm | ||
Diameter 59.1mm | ||
Height 75mm | ||
Series Central Bolted Tag Fuse-links gG 415VAC/240VDC | ||
- COO (Country of Origin):
- IN
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
Related links
- Mersen 250A Bolted Tag Fuse B3 415V ac, 111 mm
- Mersen 315A Bolted Tag Fuse B4 690V ac, 111 mm
- Eaton 315A Bolted Tag Fuse B3/B4 415V ac, 110 mm
- Eaton 250A British Standard Fuse B3 415V ac, 111 mm
- RS PRO 250A British Standard Fuse B3 415V ac, 111 mm
- Mersen 315A Bolted Tag Fuse B3X 415V ac, 133 mm
- Mersen 315A Bolted Tag Fuse C1 690V ac, 133 mm
- Mersen 125A Bolted Tag Fuse B1 415V ac, 111 mm