Mersen 20A Bolted Tag Fuse A2 690V ac, 73 mm

Get a bulk buy discount

Add 50 more to save Kr. 855,10

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 1 369,02

(exc. VAT)

Kr. 1 711,28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40Kr. 136,902Kr. 1 369,02-
50 - 90Kr. 119,80Kr. 1 198,00Kr. 855,10
100 +Kr. 106,506Kr. 1 065,06Kr. 3 039,60

*price indicative

RS Stock No.:
178-1101
Mfr. Part No.:
R1019260 / BTIA69V20M32
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

20A

Product Type

Bolted Tag Fuse

Fuse Size

A2

Voltage

690V ac

Standards/Approvals

IEC 60269, EN 60269-2, CE, RoHS, REACH, BS 88

Fixing Centres

73 mm

Application Category

gM

Tag Width

9.2mm

Fuse Speed

F

High Rupture Capacity

No

Overall Length

86mm

Tag Orientation

Offset

Length

54.5mm

Diameter

21.9mm

Width

21mm

Height

56.5mm

Series

Offset Tag fuse-links gM 690VAC/460VDC

COO (Country of Origin):
IN
These fuses are designed for : “General purpose use” protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy