Mersen 63A Bolted Tag Fuse A2 690V ac, 73 mm
- RS Stock No.:
- 178-1099
- Mfr. Part No.:
- W1019264 / BTIA69V63
- Brand:
- Mersen
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 1 500,93
(exc. VAT)
Kr. 1 876,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | Kr. 150,093 | Kr. 1 500,93 |
| 50 - 90 | Kr. 131,343 | Kr. 1 313,43 |
| 100 + | Kr. 116,619 | Kr. 1 166,19 |
*price indicative
- RS Stock No.:
- 178-1099
- Mfr. Part No.:
- W1019264 / BTIA69V63
- Brand:
- Mersen
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
| Brand | Mersen | |
| Product Type | Bolted Tag Fuse | |
| Current Rating | 63A | |
| Fuse Size | A2 | |
| Voltage | 690V ac | |
| Standards/Approvals | REACH, CE, RoHS, EN 60269-2 | |
| Fixing Centres | 73 mm | |
| Tag Width | 8.7mm | |
| Fuse Speed | F | |
| High Rupture Capacity | No | |
| Tag Orientation | Offset | |
| Overall Length | 86mm | |
| Length | 54.5mm | |
| Height | 54.5mm | |
| Width | 21mm | |
| Diameter | 21mm | |
| Series | Offset Tag fuse-links gG 690VAC/460VDC | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Bolted Tag Fuse | ||
Current Rating 63A | ||
Fuse Size A2 | ||
Voltage 690V ac | ||
Standards/Approvals REACH, CE, RoHS, EN 60269-2 | ||
Fixing Centres 73 mm | ||
Tag Width 8.7mm | ||
Fuse Speed F | ||
High Rupture Capacity No | ||
Tag Orientation Offset | ||
Overall Length 86mm | ||
Length 54.5mm | ||
Height 54.5mm | ||
Width 21mm | ||
Diameter 21mm | ||
Series Offset Tag fuse-links gG 690VAC/460VDC | ||
- COO (Country of Origin):
- IN
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
Related links
- Mersen 63A Bolted Tag Fuse A3 690V ac, 73 mm
- Mersen 63A Bolted Tag Fuse A3 415V ac, 73 mm
- Mersen 32A Bolted Tag Fuse A2 690V ac, 73 mm
- Mersen 6A Bolted Tag Fuse A2 690V ac, 73 mm
- Mersen 40A Bolted Tag Fuse A2 690V ac, 73 mm
- Mersen 10A Bolted Tag Fuse A2 690V ac, 73 mm
- Mersen 20A Bolted Tag Fuse A2 690V ac, 73 mm
- Mersen 25A Bolted Tag Fuse A2 690V ac, 73 mm