Eaton 40A British Standard Fuse A4 500V, 94 mm

Subtotal (1 box of 10 units)*

Kr. 1 548,29

(exc. VAT)

Kr. 1 935,36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +Kr. 154,829Kr. 1 548,29

*price indicative

RS Stock No.:
181-8503
Mfr. Part No.:
CEO40
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

British Standard Fuse

Current Rating

40A

Fuse Size

A4

Voltage

500V

Standards/Approvals

RoHS, CE

Fixing Centres

94 mm

Tag Width

14.3mm

Fuse Speed

F

High Rupture Capacity

Yes

Tag Orientation

Offset

Overall Length

109.5mm

Length

58.5mm

Diameter

21mm

Width

21mm

Height

24.5mm

Series

CEO

COO (Country of Origin):
IN

Eaton British Standard Fuse, 40A Current Rating, 500V Voltage Rating - CEO40


This British Standard Fuse is intended for various electrical applications. With a current rating of 40A and a voltage rating of 500V, this robust fuse complies with BS88 and IEC 60269 standards. It measures 109.5mm in overall length, 21mm in diameter, and 24.5mm in height, providing a compact fit for multiple installations.

Features & Benefits


• Supports industrial applications with effective protection

• 80kA breaking capacity ensures management of high fault currents

• Offset bolted tags enable secure connections

• Application category gG offers protection for cables and equipment

• Compatible with A4 fuse sizes

Applications


• Suitable for electrical installations in industrial machinery

• Applicable for general use in automation systems

• Can be used with RS100 Red spot fuse holders

Can it handle high fault currents effectively?


Yes, it has a breaking capacity of 80kA, making it suitable for such situations.

Will it fit standard fuse holders?


It is compatible with RS100 Red spot fuse holders.

Is its construction compliant with international standards?


Yes, it meets the BS88 and IEC 60269 standards for safety.

Can it be used in both AC and DC circuits?


It is specifically designed for AC use with a rated voltage of 500V.

Note

Eaton formerly known as Bussmann

Related links