- RS Stock No.:
- 181-8536
- Mfr. Part No.:
- LST2
- Brand:
- Eaton
Available to back order for despatch 21.06.2024
Added
Price 1 Box of 20
Kr. 1 284,69
(exc. VAT)
Kr. 1 605,86
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 1 284,69 | Kr. 64,234 |
*price indicative |
- RS Stock No.:
- 181-8536
- Mfr. Part No.:
- LST2
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, LV, 2 A, AC 240 V 88, 15 x 49 mm, gL/gG
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Voltage Rating | 240V ac |
Fuse Standard | BS88, IEC 60269 |
Fixing Centres | 35mm |
Application Category | gG |
Overall Length | 47mm |
Body Diameter | 13mm |
Tag Type | Slotted |
Tag Orientation | Offset |
Series | Eaton Bussman |