Eaton 315A British Standard Fuse 38 x 110 mm 415V ac, 82 mm
- RS Stock No.:
- 181-8599
- Mfr. Part No.:
- 315MJ30-7
- Brand:
- Eaton
Subtotal (1 box of 5 units)*
Kr. 3 441,25
(exc. VAT)
Kr. 4 301,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 3 441,25 | Kr. 688,25 |
*price indicative
- RS Stock No.:
- 181-8599
- Mfr. Part No.:
- 315MJ30-7
- Brand:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 315A | |
| Product Type | British Standard Fuse | |
| Fuse Size | 38 x 110 mm | |
| Voltage | 415V ac | |
| Standards/Approvals | RoHS, CE, IEC 60269 | |
| Fixing Centres | 82 mm | |
| Tag Width | 30mm | |
| Fuse Speed | F | |
| High Rupture Capacity | Yes | |
| Overall Length | 110mm | |
| Tag Orientation | Centred | |
| Length | 40.5mm | |
| Width | 38mm | |
| Diameter | 30.9mm | |
| Height | 38mm | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 315A | ||
Product Type British Standard Fuse | ||
Fuse Size 38 x 110 mm | ||
Voltage 415V ac | ||
Standards/Approvals RoHS, CE, IEC 60269 | ||
Fixing Centres 82 mm | ||
Tag Width 30mm | ||
Fuse Speed F | ||
High Rupture Capacity Yes | ||
Overall Length 110mm | ||
Tag Orientation Centred | ||
Length 40.5mm | ||
Width 38mm | ||
Diameter 30.9mm | ||
Height 38mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
Eaton MJ30 J Type feeder pillar fuse links are designed to be used with wedge type fuse carriers on BS applications. These fuse links will be used by Electrical Authorities in distribution pillars, open type substation boards, heavy duty cut-outs and underground connection boxes. They can also be fitted in pole or wall mounted outdoor service fuse links.
Utility fuse-link, low voltage, 315 A, AC 415 V 88/J, 38 x 110 mm, gL/gG , 82mm fixing centres
BS88-2
gU Characteristics
Ideal for Utility applications
Excellent cable protection
Note
Eaton formerly known as Bussmann
Related links
- Eaton 315A British Standard Fuse 38 x 110 mm 415V ac, 82 mm
- Eaton 100A British Standard Fuse 31 x 110 mm 415V ac, 82 mm
- Eaton 250A Bolted Tag Fuse 38 x 110 mm 415V ac, 82 mm
- Eaton 400A Bolted Tag Fuse 38 x 110 mm 415V ac, 82 mm
- Eaton 355A Bolted Tag Fuse 38 x 110 mm 415V ac, 82 mm
- Eaton 315A Bolted Tag Fuse 38 x 131 mm 415V ac, 92 mm
- Eaton 400A Tag Fuse 38 x 110 mm 415V, 82 mm
- Eaton 315A British Standard Fuse B3 415V ac, 110 mm