Eaton 250A Bolted Tag Fuse 38 x 110 mm 415V ac, 82 mm

Subtotal (1 unit)*

Kr. 604,30

(exc. VAT)

Kr. 755,38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 604,30

*price indicative

RS Stock No.:
181-8908
Mfr. Part No.:
250MJ30-7
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Bolted Tag Fuse

Current Rating

250A

Fuse Size

38 x 110 mm

Voltage

415V ac

Standards/Approvals

RoHS, IEC 60269, CE

Fixing Centres

82 mm

Tag Width

30mm

Fuse Speed

F

High Rupture Capacity

Yes

Length

40.5mm

Tag Orientation

Centred

Overall Length

110mm

Height

38mm

Diameter

30.9mm

Width

38mm

Series

MJ30

COO (Country of Origin):
IN
Eaton MJ30 ’J’ Type feeder pillar fuse links are designed to be used with wedge type fuse carriers on BS applications. These fuse links will be used by Electrical Authorities in distribution pillars, open type substation boards, heavy duty cut-outs and underground connection boxes. They can also be fitted in pole or wall mounted outdoor service fuse links.

Utility fuse-link, low voltage, 250 A, AC 415 V 88/J, 38 x 110 mm, gL/gG

BS88-2

gU Characteristics

Ideal for Utility applications

Excellent cable protection

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy