- RS Stock No.:
- 182-1365
- Mfr. Part No.:
- 630SJ31-6
- Brand:
- Eaton
Available to back order for despatch 02.10.2024
Added
Price Each
Kr. 1 387,43
(exc. VAT)
Kr. 1 734,29
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 387,43 |
- RS Stock No.:
- 182-1365
- Mfr. Part No.:
- 630SJ31-6
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Utility fuse-link, low voltage, 630 A, AC 415 V, gL/gG
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 630A |
Voltage Rating | 415V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 92mm |
Application Category | gG |
Tag Width | 38.1mm |
Overall Length | 128.5mm |
Tag Type | Slotted |
Body Diameter | 73.3mm |
Body Length | 44.5mm |
Tag Orientation | Centred |
Series | Eaton Bussman |
Fuse Dimensions | 73.3 x 44.5mm |