- RS Stock No.:
- 182-1482
- Mfr. Part No.:
- 280MMT
- Brand:
- Eaton
Available to back order for despatch 23.09.2024
Added
Price Each
Kr. 1 271,05
(exc. VAT)
Kr. 1 588,81
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 1 271,05 |
10 - 49 | Kr. 1 135,09 |
50 - 99 | Kr. 1 024,54 |
100 - 249 | Kr. 934,23 |
250 + | Kr. 859,21 |
- RS Stock No.:
- 182-1482
- Mfr. Part No.:
- 280MMT
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, high speed, 280 A, AC 690 V, DC 350 V, 83 x 113 mm, aR
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 280A |
Fuse Size | MMT |
Voltage Rating | 500 V dc, 690V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 85mm |
Application Category | aR |
Tag Width | 25.4mm |
Fuse Speed | T |
Overall Length | 113mm |
Tag Type | Bolted |
Body Diameter | 38mm |
Body Length | 50mm |
Tag Orientation | Centred |
Series | Eaton Bussman |
Fuse Dimensions | 38 x 50mm |