- RS Stock No.:
- 182-1507
- Mfr. Part No.:
- 25NHG01B
- Brand:
- Eaton
Available to back order for despatch 16.08.2024
Price Each (In a Box of 3)
Kr. 74,25
(exc. VAT)
Kr. 92,81
(inc. VAT)
Units | Per unit | Per Box* |
3 + | Kr. 74,25 | Kr. 222,75 |
*price indicative |
- RS Stock No.:
- 182-1507
- Mfr. Part No.:
- 25NHG01B
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, LV, 25 A, AC 500 V, NH01, gL/gG,dual indicator, live gripping lugs
Reliable dual indicator system
Low temperature rise
Globally compliant
Compatible with series PV NH base range
Low temperature rise
Globally compliant
Compatible with series PV NH base range
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Fuse Size | NH01 |
Voltage Rating | 500V ac |
Fuse Standard | CE, DIN 43620, IEC 60269, VDE 0636 |
Application Category | gG - gL |
Tag Width | 15.1mm |
Overall Length | 135mm |
Tag Type | Blade |
Tag Orientation | Centred |
Body Length | 47.8mm |
Body Width | 29.55mm |
Body Height | 67.5mm |
Series | Eaton Bussman |
Fuse Dimensions | 47.8 x 29.55 x 67.5mm |