- RS Stock No.:
- 182-1521
- Mfr. Part No.:
- 40ET
- Brand:
- Eaton
Available to back order for despatch 21.06.2024
Added
Price Each (In a Box of 10)
Kr. 206,47
(exc. VAT)
Kr. 258,09
(inc. VAT)
Units | Per unit | Per Box* |
10 + | Kr. 206,47 | Kr. 2 064,70 |
*price indicative |
- RS Stock No.:
- 182-1521
- Mfr. Part No.:
- 40ET
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, high speed, 40 A, AC 690 V, DC 500 V, 19 x 77 mm, aR
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Fuse Size | ET |
Voltage Rating | 500 V dc, 690V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 63.5mm |
Application Category | aR |
Tag Width | 12.7mm |
Overall Length | 77mm |
Body Diameter | 17.1mm |
Tag Type | Bolted |
Tag Orientation | Offset |
Body Length | 48mm |
Series | Eaton Bussman |
Fuse Dimensions | 17.1 x 48mm |