- RS Stock No.:
- 182-1557
- Mfr. Part No.:
- 90EET
- Brand:
- Eaton
30 In stock for same day dispatch
Added
Price Each (In a Box of 5)
Kr. 516,406
(exc. VAT)
Kr. 645,508
(inc. VAT)
Units | Per unit | Per Box* |
5 + | Kr. 516,406 | Kr. 2 582,03 |
*price indicative |
- RS Stock No.:
- 182-1557
- Mfr. Part No.:
- 90EET
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, high speed, 90 A, AC 690 V, DC 500 V, 37 x 94 mm, aR
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 90A |
Fuse Size | EET |
Voltage Rating | 500 V dc, 690V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 70mm |
Application Category | aR |
Tag Width | 31.8mm |
Fuse Speed | T |
Overall Length | 94mm |
Body Diameter | 19mm |
Tag Type | Bolted |
Body Length | 46mm |
Tag Orientation | Offset |
Series | Eaton Bussman |
Fuse Dimensions | 19 Dia. x 46mm |