Eaton 160A Centred Tag Fuse NH1 690V ac

Get a bulk buy discount

Add 5 more to save Kr. 443,00

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 773,25

(exc. VAT)

Kr. 2 216,56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 1 773,25-
5 +Kr. 1 684,65Kr. 443,00

*price indicative

RS Stock No.:
182-1609
Mfr. Part No.:
170M3814D
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

160A

Product Type

Centred Tag Fuse

Fuse Type

HSDI

Fuse Size

NH1

Voltage

690V ac

Standards/Approvals

CSA, CE, UL

Application Category

aR

Tag Width

20mm

Fuse Speed

Fast Acting

High Rupture Capacity

Yes

Fuse Characteristics

Dual Indication, Fast Acting

Tag Type

Blade

Length

64mm

Overall Length

135mm

Height

68mm

Width

40mm

Series

Bussmann

COO (Country of Origin):
IN
Fuse-link, high speed, 160 A, AC 690 V, , aR,dual indicator, live gripping lugs

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy