Siemens 160A Centred Tag Fuse NH1 690V

Subtotal (1 pack of 3 units)*

Kr. 4 852,85

(exc. VAT)

Kr. 6 066,06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 +Kr. 1 617,617Kr. 4 852,85

*price indicative

RS Stock No.:
230-2989
Mfr. Part No.:
3NE1224-2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Centred Tag Fuse

Current Rating

160A

Fuse Type

LV HRC

Fuse Size

NH1

Voltage

690V

Standards/Approvals

No

Application Category

gR

Minimum Operating Temperature

-20°C

Tag Type

Blade

Maximum Operating Temperature

60°C

Length

135mm

Height

52mm

Width

63.5mm

Series

3NE

COO (Country of Origin):
GR
The Siemens PV fuse link, with blade contacts is the most sought after product in the field of Centred Tag Fuses. The Siemens Sentron range is known for providing safe and efficient power distribution products and its accessories for applications like industrial plants, data centres or airports, etc.

Ultra-fast disconnection characteristics compared to conventional LV HRC fuses

Provide great protection for devices like UPS systems and soft starters for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy