Siemens 63A Centred Tag Fuse NH1 500V ac

Subtotal (1 pack of 3 units)*

Kr. 786,84

(exc. VAT)

Kr. 983,55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 +Kr. 262,28Kr. 786,84

*price indicative

RS Stock No.:
203-2023
Mfr. Part No.:
3NA6122
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Fuse Type

HRC

Product Type

Centred Tag Fuse

Current Rating

63A

Fuse Size

NH1

Voltage

500V ac

Standards/Approvals

No

Application Category

gG

Fuse Speed

F

Minimum Operating Temperature

-5°C

Tag Type

Blade

Length

75mm

Overall Length

137mm

Maximum Operating Temperature

60°C

Width

30mm

Series

3NA

COO (Country of Origin):
GR
The Siemens LV HRC fuse link with fuse size NH1, non-corroding, silver-plated switching contact. It has preferably vertical mounting position. It has insulated grip lugs.

Protection class IP IP20 with connected conductors

Design 3NA6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy