Get a bulk buy discount
Add 25 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 93,94
(exc. VAT)
Kr. 117,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | Kr. 93,94 | - |
| 25 - 99 | Kr. 77,56 | 17% |
| 100 - 249 | Kr. 65,21 | 30% |
| 250 - 499 | Kr. 56,74 | 39% |
| 500 + | Kr. 52,85 | 43% |
*price indicative
- RS Stock No.:
- 703-8692
- Mfr. Part No.:
- 63NHG01B
- Brand:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 63A | |
| Product Type | Centred Tag Fuse | |
| Fuse Type | NH | |
| Fuse Size | NH1 | |
| Voltage | 500V ac | |
| Standards/Approvals | VDE 0636, DIN 43620, IEC 60269 | |
| Tag Width | 6mm | |
| High Rupture Capacity | Yes | |
| Tag Type | Blade | |
| Fuse Characteristics | gG/gL | |
| Length | 75mm | |
| Overall Length | 135mm | |
| Width | 30mm | |
| Height | 48mm | |
| Series | Bussman | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 63A | ||
Product Type Centred Tag Fuse | ||
Fuse Type NH | ||
Fuse Size NH1 | ||
Voltage 500V ac | ||
Standards/Approvals VDE 0636, DIN 43620, IEC 60269 | ||
Tag Width 6mm | ||
High Rupture Capacity Yes | ||
Tag Type Blade | ||
Fuse Characteristics gG/gL | ||
Length 75mm | ||
Overall Length 135mm | ||
Width 30mm | ||
Height 48mm | ||
Series Bussman | ||
- COO (Country of Origin):
- IN
Bussmann NH Fuses Type gG/gL Size 01
High breaking capacity
Dual Indication
Note
Eaton formerly known as Bussmann
Related links
- Siemens 63A Centred Tag Fuse NH1 500V ac
- Eaton 63A Centred Tag Fuse NH1 690V ac
- Eaton 80A Centred Tag Fuse NH1 500V ac
- Eaton 200A Centred Tag Fuse NH1 500V ac
- Eaton 50A Centred Tag Fuse NH1 500V ac
- Eaton 100A Centred Tag Fuse NH1 500V ac
- Eaton 16A Centred Tag Fuse NH1 500V ac
- Eaton 25A Centred Tag Fuse NH1 500V ac