Siemens 63A Centred Tag Fuse NH2 500V ac
- RS Stock No.:
- 203-2124
- Distrelec Article No.:
- 304-22-048
- Mfr. Part No.:
- 3NA7222
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
Kr. 821,51
(exc. VAT)
Kr. 1 026,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | Kr. 273,837 | Kr. 821,51 |
*price indicative
- RS Stock No.:
- 203-2124
- Distrelec Article No.:
- 304-22-048
- Mfr. Part No.:
- 3NA7222
- Brand:
- Siemens
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
| Brand | Siemens | |
| Fuse Type | HRC | |
| Current Rating | 63A | |
| Product Type | Centred Tag Fuse | |
| Fuse Size | NH2 | |
| Voltage | 500V ac | |
| Standards/Approvals | No | |
| Application Category | gG | |
| Fuse Speed | F | |
| Minimum Operating Temperature | -5°C | |
| Tag Type | Blade | |
| Length | 72.4mm | |
| Overall Length | 147.6mm | |
| Maximum Operating Temperature | 60°C | |
| Width | 46.6mm | |
| Series | 3NA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Fuse Type HRC | ||
Current Rating 63A | ||
Product Type Centred Tag Fuse | ||
Fuse Size NH2 | ||
Voltage 500V ac | ||
Standards/Approvals No | ||
Application Category gG | ||
Fuse Speed F | ||
Minimum Operating Temperature -5°C | ||
Tag Type Blade | ||
Length 72.4mm | ||
Overall Length 147.6mm | ||
Maximum Operating Temperature 60°C | ||
Width 46.6mm | ||
Series 3NA | ||
- COO (Country of Origin):
- GR
The Siemens LV HRC fuse link with fuse size NH2, non-corroding, silver-plated switching contact. It has preferably vertical mounting position. It has live grip lugs.
Protection class IP IP20 with connected conductors
Design 3NA7
Related links
- Siemens 63A Centred Tag Fuse NH2 500V ac
- Eaton 63A Centred Tag Fuse NH2 500V ac
- Siemens 200A Centred Tag Fuse NH2 500V ac
- Siemens 400A Centred Tag Fuse NH2 500V ac
- Siemens 355A Centred Tag Fuse NH2 500V ac
- Siemens 160A Centred Tag Fuse NH2 500V ac
- Siemens 125A Centred Tag Fuse NH2 500V ac
- Siemens 250A Centred Tag Fuse NH2 500V ac